396-043-522-602

Heilind Number:EDA396-043-522-602
Manufacturer:EDAC
Manufacturer Number:396-043-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-602

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into your PCB setup for reliable power and data transmission. With an amperage of 3A, this connector ensures efficient power delivery, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. The single-row configuration with 43 positions, each crafted from Copper Alloy, offers seamless connectivity for your devices. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether used in straight or angled mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the field of electronics. Elevate your PCB connectivity with this essential component.