396-043-522-603

Heilind Number:EDA396-043-522-603
Manufacturer:EDAC
Manufacturer Number:396-043-522-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for reliability, this connector features a single row layout with 43 positions, ensuring seamless integration in your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a contact material of Copper Alloy, it ensures efficient power transmission with a 3A amperage capacity. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the field of PCB connectors. Upgrade your systems with this essential component for enhanced performance and durability.