396-043-522-604

Heilind Number:EDA396-043-522-604
Manufacturer:EDAC
Manufacturer Number:396-043-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts, featuring a pitch of .125 inches, facilitate efficient power transmission with a contact rating of 3 A. With 43 positions in a single row and a row spacing of .2 inches, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for applications where space-saving and secure connections are essential, this connector is a crucial component in any PCB assembly.