396-043-522-607

Heilind Number:EDA396-043-522-607
Manufacturer:EDAC
Manufacturer Number:396-043-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-607

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it features a single row configuration with 43 positions, ensuring seamless integration on your PCB. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector provides precise and stable connections. Its straight mount orientation allows for easy installation, and it operates smoothly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your equipment with this essential connector for enhanced functionality and performance.