396-043-522-608

Heilind Number:EDA396-043-522-608
Manufacturer:EDAC
Manufacturer Number:396-043-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector, offering reliable performance in a sleek black design. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and secure conductivity. This single-row connector features 43 positions with a pitch of .125 inches and row spacing of .2 inches, ideal for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Trust in this connector for efficient power delivery, with an amperage rating of 3A, making it perfect for various electronic applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.