396-043-522-658

Heilind Number:EDA396-043-522-658
Manufacturer:EDAC
Manufacturer Number:396-043-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a single row with 43 positions, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. The contact material, made of Copper Alloy, ensures reliable conductivity. Whether for industrial or commercial use, this connector, with an amperage of 3 A and an operating temperature range of -40 to 105 °C, is a versatile and essential component for your electronic projects. Its straight mount orientation facilitates easy installation, making it a must-have in your toolkit. Elevate your PCB design with this high-quality connector, a perfect solution for board-to-board connections.