396-043-522-678

Heilind Number:EDA396-043-522-678
Manufacturer:EDAC
Manufacturer Number:396-043-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-522-678

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration and high-performance functionality. With a sleek black finish, it adds a touch of sophistication to your setup while ensuring reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 43 positions, it offers versatile connectivity options for your circuitry. The copper alloy contact material and .125 inch pitch provide efficient signal transmission, while the .2 inch row spacing allows for easy installation. Whether you need a straight or right-angle mount orientation, this connector delivers flexibility to suit your specific requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.