396-043-526-101

Heilind Number:EDA396-043-526-101
Manufacturer:EDAC
Manufacturer Number:396-043-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row with 43 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers reliable conductivity, while the black housing adds a sleek finish to your assembly. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Its straight mount orientation makes it easy to integrate into your system seamlessly. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Trust in this connector for secure and stable connections in your electronic applications.