396-043-526-102

Heilind Number:EDA396-043-526-102
Manufacturer:EDAC
Manufacturer Number:396-043-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row with 43 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability in any operating environment. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained for secure assembly. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality even in extreme conditions. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.