396-043-526-104

Heilind Number:EDA396-043-526-104
Manufacturer:EDAC
Manufacturer Number:396-043-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 43 positions with a single row configuration, ensuring seamless data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in various environmental conditions. Its copper alloy contact material provides excellent conductivity, while the black color adds a sleek touch to your PCB layout. With a current rating of 3 A and a pitch of .125 inches, it meets industry standards for power and signal transmission. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your system. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.