396-043-526-108

Heilind Number:EDA396-043-526-108
Manufacturer:EDAC
Manufacturer Number:396-043-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-108

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, its 43 positions offer ample connectivity, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh conditions. Crafted with precision, the Copper Alloy contacts guarantee efficient power transfer, with a low amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB setups. Elevate your connectivity game with this essential component.