396-043-526-112

Heilind Number:EDA396-043-526-112
Manufacturer:EDAC
Manufacturer Number:396-043-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-112

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With a single row layout and 43 positions, it offers seamless integration for your circuitry. The connectors, crafted from Copper Alloy, ensure optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its straight mount orientation and .125-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB design. Upgrade your connection solutions with this essential component.