396-043-526-158

Heilind Number:EDA396-043-526-158
Manufacturer:EDAC
Manufacturer Number:396-043-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliable and efficient power transmission. This connector, boasting a single row layout with 43 positions, offers ample space for seamless board-to-board connections. Its straight mount orientation and .125-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of electronic connectivity. Upgrade your setup with this essential component for optimal performance.