396-043-526-608

Heilind Number:EDA396-043-526-608
Manufacturer:EDAC
Manufacturer Number:396-043-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 43 positions, perfect for streamlined circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortless. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.