396-043-526-658

Heilind Number:EDA396-043-526-658
Manufacturer:EDAC
Manufacturer Number:396-043-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have for seamless board-to-board connections. This essential component boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample connectivity options for your electronic devices. Made with copper alloy contact material, it guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this high-quality component.