396-043-540-103

Heilind Number:EDA396-043-540-103
Manufacturer:EDAC
Manufacturer Number:396-043-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-103

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row of 43 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, capable of handling an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector offers versatility and performance. Perfect for various applications, it is a must-have component in your electronic assembly projects.