396-043-540-104

Heilind Number:EDA396-043-540-104
Manufacturer:EDAC
Manufacturer Number:396-043-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-104

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 contact positions, it offers ample connectivity in a compact space. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies.