396-043-540-107

Heilind Number:EDA396-043-540-107
Manufacturer:EDAC
Manufacturer Number:396-043-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black exterior complements any PCB setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and 43 positions, this connector offers efficient data transmission. The contact material of Copper Alloy guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in this connector for optimal performance in your projects.