396-043-540-108

Heilind Number:EDA396-043-540-108
Manufacturer:EDAC
Manufacturer Number:396-043-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector ensures reliable data and power transmission. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks sleek but also meets stringent safety standards. The copper alloy contact material guarantees efficient conductivity, while the 3 A amperage rating caters to high-power applications. Featuring a single row configuration with 43 positions spaced at a pitch of .125 inches, it offers versatility in connection options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your device's connectivity with this essential component.