396-043-540-158

Heilind Number:EDA396-043-540-158
Manufacturer:EDAC
Manufacturer Number:396-043-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-158

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a sleek black hue. Designed for optimum performance, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 43 positions, it ensures seamless integration into your PCB setup. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range make it a versatile choice for any project. Upgrade your connections with this high-quality component.