396-043-540-602

Heilind Number:EDA396-043-540-602
Manufacturer:EDAC
Manufacturer Number:396-043-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 43 positions, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is well-suited for various environments. Upgrade your system with this essential component, perfect for applications requiring reliable board-to-board connections.