396-043-540-607

Heilind Number:EDA396-043-540-607
Manufacturer:EDAC
Manufacturer Number:396-043-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-607

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector offers high-speed data transmission with its 43 positions and copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105°C. Its black color adds a sleek touch to any PCB assembly, while the straight mount orientation simplifies installation. With a 3A amperage rating and a pitch of .125 inches, this connector is ideal for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.