396-043-540-608

Heilind Number:EDA396-043-540-608
Manufacturer:EDAC
Manufacturer Number:396-043-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it features a single row layout with 43 positions and a .125-inch pitch for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity, even in demanding environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector offers both power and resilience. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in the realm of products, connectors, and PCB connectivity. Upgrade your setup with this high-quality Card Edge Connector for efficient and dependable performance.