396-043-540-612

Heilind Number:EDA396-043-540-612
Manufacturer:EDAC
Manufacturer Number:396-043-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration, it features 43 positions, each made of high-quality Copper Alloy for reliable contact. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.