396-043-540-658

Heilind Number:EDA396-043-540-658
Manufacturer:EDAC
Manufacturer Number:396-043-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a single row layout with 43 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Whether for data transfer or power supply, this connector is a versatile solution with a straight mount orientation, suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for both indoor and outdoor use. Upgrade your connectivity with this essential component.