396-043-540-678

Heilind Number:EDA396-043-540-678
Manufacturer:EDAC
Manufacturer Number:396-043-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to meet your high-performance needs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers seamless integration for various applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have for your connectivity arsenal. Elevate your PCB projects with this essential component.