396-043-541-102

Heilind Number:EDA396-043-541-102
Manufacturer:EDAC
Manufacturer Number:396-043-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With a single row layout and 43 positions, it offers ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and longevity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB assembly with this essential component, a must-have in any electronics project.