396-043-541-103

Heilind Number:EDA396-043-541-103
Manufacturer:EDAC
Manufacturer Number:396-043-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-541-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Featuring a single row layout with 43 positions, it offers ample space for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on circuit boards. Engineered for efficiency, this connector supports a maximum amperage of 3 A, making it suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential connector to streamline your electronic assemblies with precision and reliability.