396-043-541-108

Heilind Number:EDA396-043-541-108
Manufacturer:EDAC
Manufacturer Number:396-043-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-541-108

Detailed Description

Enhance connectivity on your circuit board with this black Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a single row layout and 43 positions, it offers seamless integration for your PCB assembly. The .125-inch pitch and .2-inch row spacing allow for easy connection, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless data transmission.