396-043-541-602

Heilind Number:EDA396-043-541-602
Manufacturer:EDAC
Manufacturer Number:396-043-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-541-602

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in striking black. Designed for optimal performance, it offers a secure amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures both durability and efficiency. With a single row layout, pitch of .125 in, and 43 positions, it provides ample space for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB setup with this essential component.