396-043-541-608

Heilind Number:EDA396-043-541-608
Manufacturer:EDAC
Manufacturer Number:396-043-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 43 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation makes installation easy, while its 3 A amperage capacity caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Upgrade your connectivity setup with this essential component.