396-043-558-103

Heilind Number:EDA396-043-558-103
Manufacturer:EDAC
Manufacturer Number:396-043-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 43 positions for versatile connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in various environments. Each contact is precision-engineered from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its right angle mount orientation allows for easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with this essential component.