396-043-558-107

Heilind Number:EDA396-043-558-107
Manufacturer:EDAC
Manufacturer Number:396-043-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any setup. Featuring a single row with 43 positions, it ensures efficient data transfer with a pitch of .125 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in demanding environments, while the copper alloy contacts offer optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-quality Card Edge Connector and experience seamless performance like never before.