396-043-558-108

Heilind Number:EDA396-043-558-108
Manufacturer:EDAC
Manufacturer Number:396-043-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-108

Detailed Description

Enhance your circuit board connectivity with this sleek and durable Card Edge Connector in a classic black hue. Designed for seamless integration, it boasts a single row configuration with a generous 43 positions, perfect for high-density applications. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your PCB setup with this essential component.