396-043-558-112

Heilind Number:EDA396-043-558-112
Manufacturer:EDAC
Manufacturer Number:396-043-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row with 43 positions, it offers seamless integration for your board-to-board connections. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient data transfer. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance for your projects.