396-043-558-158

Heilind Number:EDA396-043-558-158
Manufacturer:EDAC
Manufacturer Number:396-043-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, it boasts a single row of 43 positions with a pitch of .125 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this high-quality connector, a must-have for any discerning engineer or hobbyist.