396-043-558-602

Heilind Number:EDA396-043-558-602
Manufacturer:EDAC
Manufacturer Number:396-043-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 43 positions, ensuring optimal functionality in various electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity even in demanding applications. With a pitch of .125 inches and row spacing of .2 inches, precise installation is effortless. Its right-angle mount orientation offers flexibility in board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial use. Elevate your circuit designs with this essential component.