396-043-558-603

Heilind Number:EDA396-043-558-603
Manufacturer:EDAC
Manufacturer Number:396-043-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row layout with 43 positions, this connector offers high-density connectivity for your applications. The contact material, Copper Alloy, guarantees reliable and efficient performance. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its right-angle mount orientation further enhances versatility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your system's functionality and performance with this essential component.