396-043-558-604

Heilind Number:EDA396-043-558-604
Manufacturer:EDAC
Manufacturer Number:396-043-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers optimal space efficiency for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .125 inch pitch and .2 inch row spacing provide precise alignment on the board. Engineered for versatility, it boasts a right angle mount orientation, perfect for various installation setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.