396-043-558-607

Heilind Number:EDA396-043-558-607
Manufacturer:EDAC
Manufacturer Number:396-043-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-607

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a single row housing 43 positions, it ensures seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your PCB connectivity game with this essential component.