396-043-558-608

Heilind Number:EDA396-043-558-608
Manufacturer:EDAC
Manufacturer Number:396-043-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it stands out with a robust construction that guarantees reliable performance. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures both safety and efficiency. This single-row connector boasts 43 positions, each crafted with durable Copper Alloy contacts, offering optimal conductivity. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the right-angle mount orientation allows for versatile installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.