396-043-558-612

Heilind Number:EDA396-043-558-612
Manufacturer:EDAC
Manufacturer Number:396-043-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic applications. Engineered for efficiency, this connector features a single row layout with 43 positions, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Its copper alloy contact material and right angle mount orientation further facilitate secure and convenient board-to-board connections. With an amperage rating of 3A, it's suitable for various power requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your setup with this essential component for seamless connectivity.