396-043-558-658

Heilind Number:EDA396-043-558-658
Manufacturer:EDAC
Manufacturer Number:396-043-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its 43 positions ensure optimal performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability and longevity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. The right-angle mount orientation offers flexibility in installation, while the 0.125" pitch and 0.2" row spacing facilitate easy connections. Ideal for board-to-board setups, this connector is a must-have for efficient and secure PCB interconnection.