396-043-559-101

Heilind Number:EDA396-043-559-101
Manufacturer:EDAC
Manufacturer Number:396-043-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimum performance, this connector boasts a current rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. With 43 positions spread across a single row, it offers ample room for seamless board-to-board connections. The copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, guarantee efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Upgrade your setup with this high-quality Card Edge Connector, a must-have for any electronics enthusiast.