396-043-559-102

Heilind Number:EDA396-043-559-102
Manufacturer:EDAC
Manufacturer Number:396-043-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-559-102

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features 43 positions in a single row, ensuring seamless transmission of data. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable conductivity, even in challenging environments. The right angle mount orientation offers versatile installation options, while the .125-inch pitch and .2-inch row spacing facilitate efficient PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuitry with this high-quality component and experience enhanced connectivity like never before.