396-043-559-103

Heilind Number:EDA396-043-559-103
Manufacturer:EDAC
Manufacturer Number:396-043-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-559-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees longevity and safety in operation. With a single row and 43 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material and a pitch of .125 inches deliver reliable performance, while the right-angle mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Explore our collection of connectors to find the perfect solution for your connectivity needs.