396-043-559-107

Heilind Number:EDA396-043-559-107
Manufacturer:EDAC
Manufacturer Number:396-043-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-559-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, this connector ensures reliable performance. Featuring a single row design with 43 positions and a pitch of .125 inches, it allows for seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic setups with this essential component.