396-043-559-112

Heilind Number:EDA396-043-559-112
Manufacturer:EDAC
Manufacturer Number:396-043-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-559-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power delivery, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row layout and 43 positions, it offers ample connectivity options. Crafted with Copper Alloy contacts, it ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for right-angle mounting, it accommodates various installation needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Explore the full range of features in this essential component.