396-043-559-607

Heilind Number:EDA396-043-559-607
Manufacturer:EDAC
Manufacturer Number:396-043-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and a rugged UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and a total of 43 positions, it offers ample connectivity options for your project. The contact material, copper alloy, ensures reliable and efficient signal transmission. Perfect for right angle mounting, this connector boasts a pitch of .125 inches and a row spacing of .2 inches, making it easy to install and use. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB connectivity game with this essential component.