396-043-559-678

Heilind Number:EDA396-043-559-678
Manufacturer:EDAC
Manufacturer Number:396-043-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-559-678

Detailed Description

Enhance connectivity within your electronic devices with this innovative Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row layout featuring 43 positions and a pitch of .125 inches, it ensures efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and compact design make it suitable for space-restricted applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Upgrade your device connectivity with this essential component.